RS PRO Silica Gel, Silica Gel, 10 g

Antal (1 förpackning med 50 enheter)*

546,55 kr

(exkl. moms)

683,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 90 500 enhet(er) är redo att levereras
  • Plus 71 550 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 47 050 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +10,931 kr546,55 kr

*vägledande pris

RS-artikelnummer:
601-041
Distrelec artikelnummer:
304-07-121
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Silica Gel

Sub Type

Silica Gel

Desiccant Mass

10g

Material

Silica Gel

Standards/Approvals

CPU/CON/250-1, RoHS, BS 2540

RS PRO Silica Gel Desiccant (10g)


An absorbent silica gel desiccant in the form of hard irregular shaped silica beads. The material is designed to absorb moisture from air, gases and liquids to prevent the relative humidity (RH) rising to a point when corrosion, fungal growth and optical smearing will occur.

Humidity indicating desiccators are hygroscopic (tendency to absorb moisture from the air) substances that protect against dampness, corrosion and contamination. The irregularly shaped particles absorb moisture without changing form or appearing wet. The material is inert to most chemicals and therefore will not induce corrosion. Due to its extremely hygroscopic nature contact with bulk liquid water should be avoided.

Silica gel desiccant is an essential component for any device or equipment susceptible to moisture attack and silica packets are ideal for a range of packaging requirements including the packaging and transportation of electrical, electronic and mechanical components, communication equipment, adjacent to metallic structures, cable joints and hygroscopic powders.

Available in the following sizes:

601-041 – 10g - 75 x 60mm

601-057 – 50g - 85 x 130mm

601-063 – 100g 85 x 165mm

Features and Benefits


10g Silica gel packet

Dimension of 75 x 60mm

Minimum of 25% Absorption

Controls humidity levels within small containers

Supplied in a box of 50 gel sachets each packed in a permeable membrane

Chemical inert - only affected by hydrofluoric acid and strong alkalis

Typical Applications


Humidity indicating desiccants have found widespread use in various industries including:;Food;Packing;Pharmaceuticals;Manufacturing;Radar instrumentation;Hydraulic systems;Metals;Aerospace;Electronics

Standards and Approvals: BS2540, CPU/CON/250-1

FAQs


What is humidity indicating desiccants used for?


Can be used to protect goods in containers against moisture damage.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar