Vero Technologies Stripboard Cutter

Mängdrabatt möjlig

Antal (1 enhet)*

207,88 kr

(exkl. moms)

259,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 164 enhet(er) är redo att levereras
  • Plus 34 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4207,88 kr
5 - 9193,31 kr
10 - 24180,88 kr
25 - 49168,34 kr
50 +151,65 kr

*vägledande pris

RS-artikelnummer:
543-535
Tillv. art.nr:
22-0239
Tillverkare / varumärke:
Vero Technologies

RoHS-status: Undantagen

COO (Country of Origin):
GB

Stripboard Cutter


This good quality spot face cutter provides a simple method of breaking the copper tracks on a PCB. The stripboard or Veroboard cutter is designed for accurate and clean breaking of the strips on a strip board.
You can achieve neat electrical breaks in tracks with this handy tool. By inserting the cutter, rotating it into the hole at the point where a break is required and making a few clockwise turns. With this stripboard cutter, you can even remove the handle and attach the cutter to a bench drill for fast work applications.

Features & Benefits


Can be used by hand or with a bench drill.
Accurate and easy to use

Product Application Information


Hands on method of breaking copper tracks on printed circuit boards or Veroboards to alter electronic circuits.

Note

Always use light pressure for best results.

Relaterade länkar