- RS-artikelnummer:
- 542-501
- Tillv. art.nr:
- RF803E
- Tillverkare / varumärke:
- RF Solutions
Denna produkt har utgått
- RS-artikelnummer:
- 542-501
- Tillv. art.nr:
- RF803E
- Tillverkare / varumärke:
- RF Solutions
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RF803E/D Remote Control CODEC chipset
The RF803E & RF803D chipset together with suitable RF Transmitter and Receiver modules enable a secure wireless keyfob 3-button remote control system to be made . RF800 Series ICs perform all the necessary data manipulation and encoding/decoding of data for an optimum range, reliable radio link.
RF803E Transmitter Encoder RS Part Nos. 542-557 (SOT23), 542-501 (DIP8)
3 x digital inputs (pushbuttons)
Unique 16-bit serial number
Manchester encoding
Compatible with FireFly/FireBlade series and 210-433/525/458 series of ready to operate receiver decoder units
Power supply: +2.5V to +5.5Vdc
Package: SOT23 or DIP8
Application: Remote control, simple wireless telemetry
RF803D Receiver Decoder RS Part No. 542-507
Easy Learn feature for pairing with transmitters
Up to 15 transmitters can be paired
3 x digital outputs
Compatible with FireFly/FireBlade series and 205 series of ready to operate transmitter encoders (when using FM)
Power supply: +2.5V to +5.5Vdc
Package: SOIC8
Application: Remote control, simple wireless telemetry
3 x digital inputs (pushbuttons)
Unique 16-bit serial number
Manchester encoding
Compatible with FireFly/FireBlade series and 210-433/525/458 series of ready to operate receiver decoder units
Power supply: +2.5V to +5.5Vdc
Package: SOT23 or DIP8
Application: Remote control, simple wireless telemetry
RF803D Receiver Decoder RS Part No. 542-507
Easy Learn feature for pairing with transmitters
Up to 15 transmitters can be paired
3 x digital outputs
Compatible with FireFly/FireBlade series and 205 series of ready to operate transmitter encoders (when using FM)
Power supply: +2.5V to +5.5Vdc
Package: SOIC8
Application: Remote control, simple wireless telemetry
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.78 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 9.78mm |
Width | 6.35mm |