Fluke calibration Temperature Calibrator Accessory, For Use With 9100S Series

Antal (1 enhet)*

1 549,74 kr

(exkl. moms)

1 937,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 4 enhet(er) levereras från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 549,74 kr

*vägledande pris

RS-artikelnummer:
537-044
Tillv. art.nr:
9300/RS
Tillverkare / varumärke:
Fluke calibration
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fluke calibration

Accessory Type

Case

Product Type

Temperature Calibrator Accessory

For Use With

9100S Series

Standards/Approvals

No

COO (Country of Origin):
US

FLUKE Temperature Calibrator Accessory, Carry Case Type, For Use With 9100S Series - 9300/RS


Your FLUKE 9100S/RS-A-256 temperature calibrator (537-026) is in safe hands with this robust carry case. The position of the handle ensures that you hold the instrument upright, preventing the probe sleeves from dropping out. This also helps you avoid the temptation of grasping the prop stand, which can cause damage to the equipment. Thanks to the sturdy case body, the contents are protected from any drops and knocks. It's also dustproof, to help keep the calibrator's well and inserts clean.

Features & Benefits


• IP67 rating indicates it's waterproof, so no need to worry about rain, splashes or even temporary immersion

• Strong double-throw latches are easy to open and close, while creating a dependable seal

• Automatic purge valve for quick equalisation after changes in atmospheric pressure

• Foam insert cushions your calibrator and prevents it from moving inside the case

Applications


• Electronic servicing

• Calibration testing

• Temperature measurement

Can I lock the case?


Yes, you can lock the case for extra security. Simply insert two padlocks through the holes in the two top corners.

How big is it inside?


The internal dimensions are 235 (L) x 181 (H) x 105mm (D), ensuring a snug fit for your device.

Carry case for 9100S Drywell Calibrator "('537-026')""">537-026


Fluke 9300 carry case for the 9100S drywell calibrator.

Fluke 9100 Series Drywell Heat Sources


relaterade länkar