MENNEKES, StarTOP IP44 Blue Cable Mount 4P Industrial Power Plug, Rated At 16A, 230 V

Mängdrabatt möjlig

Antal (1 enhet)*

501,70 kr

(exkl. moms)

627,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 1 enhet(er), redo att levereras
Enheter
Per enhet
1 - 4501,70 kr
5 +476,90 kr

*vägledande pris

RS-artikelnummer:
530-6151
Tillv. art.nr:
951
Tillverkare / varumärke:
MENNEKES
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MENNEKES

Current Rating

16A

Plug/Socket

Plug

Pole Format

4P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screwless

IP Rating

IP44

Series

StarTOP

Cable CSA

1 → 2.5mm²

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

RoHS-status: Undantagen

COO (Country of Origin):
DE

StarTOP Plugs and Connectors


Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%

Connection terminals strip conductors and provide contact as terminal is pushed home

Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44

The black connectors are for use with 500V/60Hz supplies

The green connectors are for use with 500V/100-300Hz supplies

Mennekes ProTOP & StarTOP


Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.

Note

230V plug and socket stock no.s 530-6151 and 530-6230 have four pins and are for use with 230V 3-phase supply applications. They are not compatible with the standard 2P+E 3-pin planform blue 230V connectors.

Caution

Users should ensure that if these 230V 3-phase connectors are used in conjunction with an inverter, then on no account should the output be disconnected from the inverter with the load still on-line.

relaterade länkar