Weller Soldering Accessory Brass Wool, for use with WDC Dry Cleaning Tip

Antal (1 påse med 2 enheter)*

72,40 kr

(exkl. moms)

90,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 123 enhet(er) är redo att levereras
  • Plus 325 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per påse
Per enhet*
1 +72,40 kr36,20 kr

*vägledande pris

RS-artikelnummer:
517-8467
Tillv. art.nr:
T0051384099
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Soldering Accessory Type

Brass Wool

For Use With

WDC Dry Cleaning Tip

Wattage

80W

Weller Brass Ball Cleaners for WDC and WDC2 Dry Cleaners


Introducing a 2-piece brass ball cleaner from Weller. These replacement accessories are designed to gently clean the tip of a soldering iron when lead free solder is being used. There are additional benefits such as zero thermal shock, the tip temperature will remain constant and less solder splashes.

Features and Benefits


  • Brass

  • Gentle tip cleaning

  • Extends tip life

  • Reduced spring affect means less solder splashes

  • Reduces costs of removing tip oxidation layers

WDC Series Metal Ball Option



Typical Applications


Weller replacement metal wool balls are compatible with Weller WDC series tip dry cleaning system - RS stock no: 517-8546 & 186-646

FAQ’s


How many do you get?


They are supplied in packs of 2.

The Weller Replaceable cleaner cartridge has metal chip.

Cartridge material metal chips

Relaterade länkar