Weller Electric Soldering Iron, 24V, 50W, for use with WTCP51 Station

Antal (1 enhet)*

1 312,19 kr

(exkl. moms)

1 640,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 16 enhet(er) levereras från den 05 februari 2026
  • Dessutom levereras 30 enhet(er) från den 19 februari 2026
  • Dessutom levereras 24 enhet(er) från den 12 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 312,19 kr

*vägledande pris

RS-artikelnummer:
516-268
Tillv. art.nr:
T0053210599
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Model Number

TCPS

Power Type

Electric

Type

Soldering Iron

Wattage

50W

Input Voltage

24V

Tip Series

LT

For Use With

WTCP51 Station

COO (Country of Origin):
MX

TCPS Magnastat Electric Soldering Iron.


From Weller this is the TCPS Electric Magnastat controlled soldering iron, an important piece of any soldering equipment. The soldering iron is also supplied with a PT7 adaptor and LT M solder tips. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly. Various types of soldering are possible with the pre-selected soldering tip temperatures available through changing the temperature sensing soldering tip.

Features & Benefits


  • Model TCPS Magnastat soldering iron.

  • Built-in ferro magnetic sensing system.

  • Hard grounded.

  • LT M solder tips.

  • Compatible with PT series soldering tips.

  • PT 7 Adaptor (370°C).

  • 3 Wire Silicone cord and plug for the WTCP 51 soldering station (1.2 M).

  • Silver line heating element.

  • 50 W.

  • 25 V.

  • Ferromagnetic sensing device enable you to use extra power for soldering or reduce power when not in use.

  • Temperature range (5 = 260 °C / 6 = 310 °C / 7 = 370 °C / 8 = 425 °C / 9 = 480 °C).

  • ESD Safe.

  • Pre-selected solder tip temperatures.

  • Versatile soldering iron.


What is Included?


  • TCPS Magnastat Soldering Iron.

  • PT7 Adaptor.

  • 3-Wire Silicone plug.

  • LT M 3.2 mm Chisel solder tip.

Typical Applications.


  • Simple electrical and electronic work.

  • Fixing and creating electrical current connections from installations to repairs.

Weller Solder Tips Available.


  • LT M Straight chisel soldering tip, 3.2 mm, stock number 3610723.

  • LT S Straight Conical soldering tip, 0.4 mm, stock number 3893057.

Soldering Stands/Rests Available.


  • KH 20 soldering stand, stock number 815450.

Solder Accessories Available.


  • DIL 16WG Desoldering gun tip, dual in-line, 7.62 mm x 2.54 mm, stock number 516280.

  • WDC Solder tip dry cleaner, brass cleaning wool, stock number 5178546.

  • DS7 Spare Tiplet, stock number 516303.

  • FE Attachment set / adaptor, stock number 1622588.

Note

This product is not supplied with a safety stand or additional soldering iron tips.


Station Irons - Weller

relaterade länkar