Testo Hygrometer Probe Temperature & Humidity Probe for Use with 635 Series

Antal (1 enhet)*

4 323,20 kr

(exkl. moms)

5 404,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 323,20 kr

*vägledande pris

RS-artikelnummer:
512-0632
Tillv. art.nr:
0636 9735
Tillverkare / varumärke:
Testo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Testo

Accessory Type

Temperature & Humidity Probe

Product Type

Hygrometer Probe

For Use With

635 Series

Standards/Approvals

ISO

RoHS-status: Undantagen

COO (Country of Origin):
DE

Testo Temperature and Humidity Hygrometer Probe, 12mm Diameter, 110cm Cable - 635 Series - 0636 9735


When you need to accurately measure temperature and humidity levels in enclosed spaces, use this hygrometer probe from Testo. It's compatible with hygrometers from the 635 series for ease of use. Thanks to its broad temperature measurement range of -20°C to +70°C, it's a versatile choice for use in a variety of demanding environments. The relative humidity (RH) measurement range of 0% to 100% means it can detect both extremely high and extremely low levels of water vapour. For added convenience, this unit comes with a fixed 110cm cable so you can use it in hard-to-reach places.

Features & Benefits


• Light weight of 50g for portability

• Small 12mm probe shaft fits easily in tight spaces

• High temperature accuracy rate of ±0.2°C ensures precise results

Applications


• HVAC (heating, ventilation and air conditioning) systems

• Storage facilities

• Building maintenance

• Pharmaceutical industry

How reliable is this Testo probe for long-term humidity measurement?


This probe has a high stability rate of ±1% per year, so you can rest assured that it'll deliver accurate results for years to come.

Testo 635-1 Temperature and Humidity Meter


This portable, two-port temperature and humidity meter enables the temperature and humidity level to be measured simultaneously.

The two-line LCD display enables the temperature and RH level to be visualised simultaneously.

Possible to date measurements and export them to an infrared printer.

Dew point calculation.

Hold, min. and and max. functions

Auto power-off if not being used.

Probes must be ordered separately.

Can be used with an infrared printer.

relaterade länkar