RS PRO Cable Marker, Natural, Pre-printed "Blank", 4.8 mm Cable
- RS-artikelnummer:
- 492-320
- Distrelec artikelnummer:
- 303-91-636
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 påse med 100 enheter)*
267,40 kr
(exkl. moms)
334,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 154 enhet(er) levereras från den 20 mars 2026
- Dessutom levereras 375 enhet(er) från den 12 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 - 11 | 267,40 kr | 2,674 kr |
| 12 - 24 | 243,04 kr | 2,43 kr |
| 25 + | 235,09 kr | 2,351 kr |
*vägledande pris
- RS-artikelnummer:
- 492-320
- Distrelec artikelnummer:
- 303-91-636
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Maximum Cable Diameter | 4.8mm | |
| Colour | Natural | |
| Length | 65mm | |
| Width | 19 mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL, RoHS | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Legend Blank | ||
Maximum Cable Diameter 4.8mm | ||
Colour Natural | ||
Length 65mm | ||
Width 19 mm | ||
Printable No | ||
Material Polyamide 66 | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Tie Cable Markers
Introducing the range of RS PRO Tie On Cable Markers, ideal for colour coding and labelling cables and wires. The cable marker is made from Nylon 66, making it ultra-durable and strong which means its suitable for use in most environments. In addition to this, markers like this are easy to install without the use of specialised equipment and the label can be easily customised with a marker pen, hot stamped or a marking machine, making this RS PRO cable marker incredibly versatile for use across a range of applications.
Features and Benefits:
Applications:
Cable markers are designed to be identification tools used to label and organise cables in various applications. They are typically small, often colour-coded tags or labels that can easily be attached to wires or cables to highlight specific information about them and play a crucial role in cable management to aid identification, organisation and maintenance, especially when it comes to complex wiring systems. Cable markers can usually be easily customised so suit the needs of the application and are able to easily display information like cable numbers, circuit details, etc to make it easier for technicians, electricians or IT professionals to trace, troubleshoot and manage cables within existing or new set ups. Cable markers are crucial in contributing to safety, efficiency and organisation in a wide range of electrical or networking applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size
Per Unit, RS stock no: 492320
Large Pack Size
RS stock no: 2691877
Relaterade länkar
- RS PRO Cable Tie Cable Markers Pre-printed "Blank", for Cables
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0" for Cables &
- HellermannTyton IT Cable Tie Cable Markers Pre-printed "-0", 151-42119 IT1-PA66-NA
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0" 151-41319
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0" 151-41119
- HellermannTyton 151 Cable Tie Cable Marker Pre-printed "Blank" 151-42159 IMP1.5-PA66-WH
- HellermannTyton Arrowtag Tie Cable Marker Pre-printed "-0" 901-10486
- HellermannTyton WIC0 Cable Markers Pre-printed "- / = AC DC 2 → 2.8mm