ABB 3 Pole IP68 Rating Panel Mount Male IEC Connector Rated At 16A

Mängdrabatt möjlig

Antal (1 enhet)*

182,24 kr

(exkl. moms)

227,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9182,24 kr
10 - 24168,45 kr
25 - 49159,82 kr
50 - 99155,01 kr
100 +149,41 kr

*vägledande pris

RS-artikelnummer:
478-7650
Tillv. art.nr:
185-1B1000-S0301
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

31mm

Gender

Male

COO (Country of Origin):
GB

ABB IEC Connector, Plug/Socket Plug, 3 Poles - 185-1B1000-S0301


This IEC connector is a robust solution designed for industrial applications. Featuring a 3-pole format, this male plug provides reliable connectivity with a current rating of 16A and a voltage rating of 250V AC/DC. Its compact dimensions of 37mm in diameter and 31mm in length ensure it fits securely within various panel mount setups while meeting stringent environmental standards.

Features & Benefits


• IP68 rating ensures protection against dust and water ingress
• Easy screw-down termination simplifies installation for users
• Durable construction extends lifespan in industrial environments
• Designed for panel mount applications providing secure fitting
• 3-pole configuration allows for versatile connectivity options
• Ideal for heavy-duty use with a maximum current rating of 16A

Applications


• Utilised in automated machinery for reliable power connection
• Suitable for electrical control panels requiring durable fittings
• Employed in environments needing protection from water and dust
• Compatible with various machinery across automotive and manufacturing sectors

What are the benefits of the IP68 rating for this connector?


The IP68 rating provides total protection against dust and allows for submersion in water, making it suitable for applications in harsh environments where moisture and contaminants are present.

How does the screw-down termination enhance usability?


Screw-down termination offers a secure and stable connection, which helps prevent loose connections and ensures that the connection remains intact, even under vibration or movement.

What are common uses for a 3-pole connector like this one?


A 3-pole connector is often used for power connections in three-phase systems, making it ideal for applications in industrial machinery, motors, and other equipment requiring a stable power source.

relaterade länkar