Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 470-099
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Relaterade länkar
- RS PRO Hand Crimping Tool for Crimp Terminal
- RS PRO Hand Crimping Tool for Insulated Terminal
- RS PRO Hand Ratcheting Crimp Tool Frame for Crimping Tool Frame25 → 6mm² Wire
- HARTING Crimping Tool, Crimp Tool
- JST Crimping Tool
- RS PRO Manual Crimping Tool, contact spacing 1.27mm
- TE Connectivity PRO-CRIMPER III Ratchet Crimping Tool for Superseal
- TE Connectivity Crimp Tool