MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230 V

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
RS-artikelnummer:
464-6228
Distrelec artikelnummer:
304-01-108
Tillv. art.nr:
260
Tillverkare / varumärke:
MENNEKES
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MENNEKES

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP44

Series

AM-TOP

Colour

Blue

Cable CSA

2.5 → 6mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

COO (Country of Origin):
DE

Mennekes AM-TOP 16 Amp and 32 Amp IP44 Cable Mount Plugs


From Mennekes, the AM-TOP series of IP44 CEE industrial cable mount plugs are robust, reliable and easy to connect. Featuring open terminal screws all facing in the same direction the AM-TOP series of plugs are terminated quickly in the field. A rugged cable gland at the rear of the plug when tightened grips the cable and seals the gasket at the same time. Integral strain relief prevents cable kinking. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed the AM- TOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.

What is Amaplast?


Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant

• Self-extinguishing

• Heat resistant

• Resistant to cold temperatures

• Wear resistant

• Good electrical insulation

Environmental Protection – IP Rating


Mennekes AM-TOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding


CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V

• White, 40 V to 50 V

• Yellow, 100 V to 130 V

• Blue, 200 V to 250 V

• Red. 380 V to 480 V

• Black, 500 V to 1000 V

Features and Benefits


• Rugged construction for added durability.

• Screw terminal connection. Open connection terminals all facing in the same direction enabling rapid wiring.

• Single part body

• Cable gland and sealing. Tightening the cable gland activates the internal cable grip and automatically seals the gasket.

• Integrated cable strain relief, preventing the cable from kinking

• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.

Applications


• Construction sites: Covered sites and buildings that could be exposed to splashes of water.

• Agriculture: Portable equipment used or stored in sheltered environments.

• Food industry: on indoor equipment subjected to light splashing.

• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.

• Ship yards and ports: Sheltered repair workshops and dock plant rooms.

• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.

Q&A


Q: What are the advantages of AM-TOP over similar CEE connectors?

A: AM-TOP cable mount plugs feature simple open screw terminals all facing the same way, this unique feature enables rapid in-field connection, saving valuable time.

Q: Are the connectors easy to install?

A: AM-TOP connectors have simple screw terminations for electrical connection. An integrated cable gland at the rear clamps and seals the cable.

Q: Are there any mating connectors or accessories available?

Connector (socket) 464-6278 mates with plug 464-6199

Connector (socket) 464-6290 mates with plug 464-6206

Connector (socket) 464-6256 mates with plug 464-6177

Connector (socket) 464-6262 mates with plug 464-6183

Connector (socket) 464-6313 mates with plug 464-6228

Connector (socket) 464-6335 mates with plug 464-6240

Connector (socket) 464-6307 mates with plug 464-6212

Connector (socket) 464-6329 mates with plug 464-6234

Mennekes AM-TOP IP44 and IP67


Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.

relaterade länkar