RS PRO Polypropylene Graduated Cylinder, 100ml

Antal (1 låda med 5 enheter)*

541,63 kr

(exkl. moms)

677,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
  • Plus 8 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +541,63 kr108,326 kr

*vägledande pris

RS-artikelnummer:
461-0869
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Material

Polypropylene

Product Type

Graduated Cylinder

Capacity

100ml

Diameter

31 mm

Length

250mm

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
DE

RS PRO Cylinders with printed graduations (Class B)


Introducing the range of lightweight and durable cylinders with printed graduations from our trusted and highly reliable own brand RS PRO. These cylinders are ideal to measure the volume of a liquid. Cylinders are calibrated to class B tolerances.

RS PRO Polypropylene Cylinders with printed graduations are available in sizes ranging from 10ml to 2L:

• 10ml - 461-0831

• 25ml - 461-0847

• 50ml - 461-0853

• 100ml - 461-0869

• 250ml - 461-0875

• 500ml - 461-0881

• 1000ml - 461-0904

• 2000ml - 461-0910

Features and Belenfits:


• ISO 6706 compliant cylinders in ultra-clear PP

• Enhanced pin-sharp blue-printed graduations

• Polypropylene bottles with good chemical resistance

• Stable hexagonal base with an anti-suction design that prevents the base from sticking to a wet surface

• Smooth inner contour for efficient pouring and ease of cleaning

• Safe and robust plastic construction

• S.P.I. recycling codes and batch code on each cylinder

Approvals and Certifications:


• ISO 6706

Typical Applications:


• Laboratory

• Education and Research

• Basic household uses

• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Standards

ISO 6706

Relaterade länkar