- RS-artikelnummer:
- 458-9169
- Tillv. art.nr:
- 98267-0211
- Tillverkare / varumärke:
- Molex
1220 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
20,94 kr
(exkl. moms)
26,18 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 95 | 20,94 kr | 104,70 kr |
100 - 370 | 14,72 kr | 73,60 kr |
375 - 1495 | 14,134 kr | 70,67 kr |
1500 - 2995 | 13,59 kr | 67,95 kr |
3000 + | 13,046 kr | 65,23 kr |
- RS-artikelnummer:
- 458-9169
- Tillv. art.nr:
- 98267-0211
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
- Voltage - 60 V ac
- 1 mm pitch
- 0.22mm Cable thickness
- Max operating temperature of 105°C
- Meets industry-standard ZIF (zero insertion force) connector requirements
- Great for connections between PCB's
- Easy assembly in hard to reach applications
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
Note
6x6"
Approvals
UL (E60389); CSA (LR20812)
1.0mm FFC/FPC Connectors – Molex
Specifikationer
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 6 |
Series | Premo-Flex |
Length | 152mm |
Sheath Colour | Grey |
Voltage Rating | 60 V ac |
Hi-Flex | Yes |
Current Rating | 1.2 A |
Operating Temperature Range | -40 → +105 °C |
Standards Met | RoHS Compliant |
High Density | Yes |