Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 458-904
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
'D' Connector Crimp Contact Tool
Suitable crimp tool having a small and large cavity to crimp pin or socket contacts suitable for 0.08-0.22 mm² and 0.22-0.35 mm² stranded wires.,ITT extraction tool also available.
Note
The current rating is with respect to 20awg wire. The crimp tool is not manufactured by ITT.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
relaterade länkar
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts
- RS PRO Hand Crimp Tool for Crimp Contacts, 0.254 → 1.02mm² Wire
- RS PRO Hydraulic Crimp Tool for Crimp Contacts, 10 → 240mm² Wire
- RS PRO Hand Crimp Tool for Crimp Contacts, 0.4 → 1.29mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts, 0.5 → 6mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts, 0.1 → 1.5mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts, 0.35 → 1.5mm² Wire
- RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts, 00.9 → 0.82mm² Wire