Finder PCB Mount Relay, 60V dc Coil, 6A Switching Current, SPDT

Mängdrabatt möjlig

Antal (1 enhet)*

120,62 kr

(exkl. moms)

150,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 337 enhet(er) är redo att levereras
  • Plus 143 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9120,62 kr
10 - 24110,99 kr
25 - 49106,29 kr
50 - 99102,48 kr
100 +93,86 kr

*vägledande pris

RS-artikelnummer:
457-2852
Distrelec artikelnummer:
304-00-904
Tillv. art.nr:
34.51.7.060.0010
Tillverkare / varumärke:
Finder
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Finder

Coil Voltage

60V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Series

34 Series

Latching

No

Terminal Type

Push In

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

19700Ω

Coil Power

170mW

Depth

5mm

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

6kV

Life

10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles

Standards Met

EAC

Height

15mm

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Finder Series 34 Power Relay, SPDT Contact Configuration, 60V DC Coil Voltage - 34.51.7.060.0010


This power relay is suitable for automation and control applications. It features a 60V DC coil voltage and a switching current of 6A, making it ideal for compact electronic circuits requiring dependable control. With its SPDT configuration and PCB mount, it effectively handles both low and high voltage switching tasks.

Features & Benefits


• Low coil power consumption at 170mW enhances energy efficiency
• 6kV insulation between coil and contacts improves safety
• Constructed with silver alloy contacts for durability
• Operates at temperatures between -40°C to +85°C
• Supports a high number of switching cycles for longevity
• Compact ultra-slim design facilitates use in space-constrained applications

Applications


• Utilised in bottling and packaging machinery
• Implemented in labelling machinery for automation
• Suitable for burner and boiler controls
• Effective in timing and lighting control systems
• Commonly used in electronic circuit boards and programmable controllers

What measures should I take to ensure proper installation?


Ensure that the alignment on the PCB is correct and confirm connections before powering on.

Can I use this relay in both AC and DC circuits?


It is designed specifically for DC circuits with a specified voltage range, primarily 60V DC.

What is the expected operational lifespan for this relay?


The relay can endure up to 10 million mechanical cycles in DC applications, providing an extensive service life.

Is it possible to integrate this relay into complex automation systems?


Yes, it can be easily incorporated into various automation systems due to its compatibility with multiple circuit configurations.

How can I verify the relay’s performance under high voltage conditions?


Testing conditions should conform to established safety protocols to ensure reliable testing limits.

Relaterade länkar