Maxon Brushed DC Motor, 15 W, 24 V dc, 3.67 Ncm, 5860 rpm, 4mm Shaft Diameter
- RS-artikelnummer:
- 420-5158
- Tillv. art.nr:
- 242478
- Tillverkare / varumärke:
- Maxon
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
853,43 kr
(exkl. moms)
1 066,79 kr
(inkl. moms)
- RS-artikelnummer:
- 420-5158
- Tillv. art.nr:
- 242478
- Tillverkare / varumärke:
- Maxon
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
| Brand | Maxon | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 15 W | |
| Output Speed | 5860 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 3.67 Ncm | |
| Dimensions | 32 (Dia.) x 61.5 mm | |
| Length | 61.5mm | |
| Core Construction | Ironless | |
| Välj alla | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 15 W | ||
Output Speed 5860 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 3.67 Ncm | ||
Dimensions 32 (Dia.) x 61.5 mm | ||
Length 61.5mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- CH
32mm Miniature dc Motor, Model C
Twin shaft motor
Front shaft fitted with a pinion to enable this motor to be fitted to a suitable gearhead
Rear shaft is intended to accommodate a suitable encoder unit
Speed Constant: 396rpm/V (stock no. 420-5142); 250rpm/V (stock no. 420-5158)
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
relaterade länkar
- Maxon Brushed DC Motor 24 V 5930 rpm
- Maxon Brushed DC Motor 9 V dc 12200 rpm
- Maxon Brushed DC Motor 24 V 6552 rpm
- Maxon Brushed DC Motor 12 V 4670 rpm
- Maxon Brushed DC Motor 12 V 4670 rpm, 4mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 21 rpm
- Maxon Brushed Geared DC Geared Motor 12 V dc 135 rpm
- Maxon Brushed Geared DC Geared Motor 12 V dc 68 rpm