Maxon Connector Flex Print Connector Series Connector for Use with Motor

Antal (1 enhet)*

427,06 kr

(exkl. moms)

533,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 7 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +427,06 kr

*vägledande pris

RS-artikelnummer:
420-5108
Tillv. art.nr:
220300
Tillverkare / varumärke:
Maxon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Maxon

Product Type

Connector

Accessory Type

Connector

For Use With

Motor

Series

Flex Print Connector

Standards/Approvals

No

COO (Country of Origin):
CH

Motor Connection Units


These units facilitate the connecting of Flat brushless motors with Flex connectors such as stock no. 420-5192 or similar motors to a controller

This unit has a Flex connector at one end to accommodate the motor lead and a screw terminal block at the other for the wiring to the controller

Two alternative units available

Use 4 way for use with motors without sensors

Use 8 way for use with motors with sensors

Maxon Motors and Gearheads


These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.

Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools

Low inertia - low mechanical time-constant for fast acceleration and high speed stability

High efficiency - low current consumption, ideal for battery-powered applications

Linear speed-torque characteristics - simple, accurate control; ideal for servo applications

Precious metal brush commutation system guaranteeing consistent and low contact resistance

CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise

Relaterade länkar