Maxon, DC Motor Controller, Voltage Control, 12 → 50 V dc, 10 A, Flange Mount
- RS-artikelnummer:
- 418-5571
- Tillv. art.nr:
- 145391
- Tillverkare / varumärke:
- Maxon
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 418-5571
- Tillv. art.nr:
- 145391
- Tillverkare / varumärke:
- Maxon
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
| Brand | Maxon | |
| Supply Voltage | 12 → 50 V dc | |
| Current Rating | 10 A | |
| Voltage Rating | 45 V dc | |
| Välj alla | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 12 → 50 V dc | ||
Current Rating 10 A | ||
Voltage Rating 45 V dc | ||
- COO (Country of Origin):
- CH
ADS 50 series
The ADS50 is a powerful servo amplifier for the control of brushed permanent magnet dc. motors
Four operating modes can be selected by DIP switches on the amplifier
Speed control using tacho, encoder or IR compensation or torque (current) control are available
The controller has additional motor chokes fitted to allow motors with very low inductances to be used
Adjustment is by a series of potentiometers on the amplifier for IR feedback, offset, max. speed, max. current and gain
Speed control using tacho, encoder or IR compensation or torque (current) control are available
The controller has additional motor chokes fitted to allow motors with very low inductances to be used
Adjustment is by a series of potentiometers on the amplifier for IR feedback, offset, max. speed, max. current and gain
relaterade länkar
- Maxon Voltage Control 10 A, Flange Mount
- Maxon Potentiometer Control 5 A
- Maxon DC Motor Controller 30 A, Speed Controller Function
- Maxon DC Motor Controller 1 Phase, 15 A
- Maxon DC Motor Controller 10 A, Amplifier Function
- Maxon DC Motor Controller 1 Phase, 2.7 A
- Maxon DC Motor Controller 3 A, Amplifier Function
- Sprint Electric Voltage Control 4 A, DIN Rail Mount