Mascot Battery Charger For Lead Acid 24V 2A

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
405-8637
Tillv. art.nr:
2040000052
Tillverkare / varumärke:
Mascot
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

24V

Charge Current

2A

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

No

Number of Charge Stages

3

Dimensions

130 x 80 x 44mm

Weight

350g

COO (Country of Origin):
NO

Mascot Battery Charger


The Mascot 2040 series lead-acid 24V battery charger has output charging current rating of 2A. It has a 3-colour LED charge status indicator and crocodile clip output. This 3-stage battery charge is waterproof and shockproof. It requires input supply voltage between 90VAC to 264VAC. This charger is ideal for medical applications. The 3-stage system permits the charger to be left connected indefinitely

Features and Benefits


Protection against reverse voltage and short circuit
Temperature ranges between -10℃ and 40℃
Mounting brackets available separately
AC plug to IEC 320/2-pin C8

Certifications


IP67 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

relaterade länkar