Staubli Black Female Banana Socket, 4 mm Connector, Solder Termination, 1000 V, Gold Plating

Mängdrabatt möjlig

Antal (1 förpackning med 2 enheter)*

111,78 kr

(exkl. moms)

139,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 376 enhet(er) från den 19 januari 2026
  • Dessutom levereras 2 468 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
2 - 1855,89 kr111,78 kr
20 - 4851,63 kr103,26 kr
50 - 9847,49 kr94,98 kr
100 +43,175 kr86,35 kr

*vägledande pris

RS-artikelnummer:
404-200
Distrelec artikelnummer:
303-99-828
Tillv. art.nr:
23.3020-21
Tillverkare / varumärke:
Staubli
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Staubli

Colour

Black

Product Type

Banana Socket

Gender

Female

Current

32A

Termination Method

Solder

Voltage

1000 V

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

38.5mm

Connector Type

Banana Socket

Contact Material

Brass

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

COO (Country of Origin):
CH

Multi Contact Panel Mount Socket – SLB4-G


The Multi Contact black, female socket is a 4mm connector for joining wires to electronic equipment. It is equipped with spring-loaded plugs with a rigid insulating sleeve. The socket is screwed into predrilled panels of plastic, metal, and other materials. It has a voltage rating of 1kV and current rating of 32A.

Features and Benefits


Solder termination

Gold contact plating and brass contact material

Compatible with shrouded plugs and leads

Termination style: M4 15mm stud with soldering hole

Length is 38.5mm

Includes nuts and washers for clamping wire or ring terminals

Panel mounting hole diameter is 12mm

1000 V, CAT III, 32 A

Applications


These 4 mm connectors are popular as they can be connected and disconnected quickly and provide a high-quality connection in many applications such as:

Automotive (car manufacturing plant equipment)

Motorsports

Aeronautics (plant equipment)

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL approved

Colours available in this SLB4-G series include:

404-200 – black

404-244 – red

404-216 – blue

404-266 – yellow

404-222 – green

122-9695 – brown

122-9696 – grey

404-250 – white

relaterade länkar