RS PRO Unlocking Ring Tool

Mängdrabatt möjlig

Antal (1 enhet)*

764,72 kr

(exkl. moms)

955,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 38 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 54 enhet(er) från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4764,72 kr
5 - 9717,36 kr
10 +674,46 kr

*vägledande pris

RS-artikelnummer:
392-012
Tillverkare / varumärke:
RS PRO

RoHS-status: Undantagen

COO (Country of Origin):
TW

RS PRO Insertion and Crimping Tool


This insertion and crimping tool from RS PRO makes installing nylon strain relief bushings an easy task. Simply position the bushing on the wire, squeeze the handles to crimp the bushing onto the wire, then push the bushing into the hole.
The tool is made from hardened steel with a black oxide finish for corrosion resistance. A return spring means the jaws open when released, allowing you to operate the tool one-handed. Polyvinyl chloride (PVC) grips offer firm handling and control, and the tool can be locked shut for convenient transport and storage.
The tool meets the (US) ANSI/ESD S20.20:2014 and (European) BS EN 61340-5-1:2007 electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Tools of this kind are ideal for tidying up cable installations in a wide range of domestic and commercial settings.

Features and Benefits


• Strain relief bushing assembly tool accessory
• Insertion crimp tool type
• For use with cable bushings
• Overall length of 174 mm

relaterade länkar