- RS-artikelnummer:
- 385-180
- Tillv. art.nr:
- CS1W-CIF31
- Tillverkare / varumärke:
- Omron
14 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 072,00 kr
(exkl. moms)
5 090,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 4 072,00 kr |
5 - 9 | 3 868,39 kr |
10 + | 3 746,24 kr |
- RS-artikelnummer:
- 385-180
- Tillv. art.nr:
- CS1W-CIF31
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Converter Cables
The CS1W-CIF31 USB-Serial Conversion Cable connects an OMRON PLC (Programmable Logic Controller) or PT (Programmable Terminal) to a personal computers USB port. The cable can be used once the required drivers (on the provided CD-ROM) have been installed in the personal computer. The Conversion Cable can be used with OMRON PLC/PT software, such as the CX-Programmer, which use the CX-Server or FinsGateway as a communications driver, as well as other OMRON Software, such as the DeviceNet Configurator.
Note
USB to RS-232 converter cable, CS1W-CIF31(stock no. 385-180) is not suitable for use with OMRON 3G3MV series inverters.
Omron Cable, 500mm Length - CS1W-CIF31
This cable by Omron with a length of 500 mm is a reliable accessory for various industrial applications. It provides seamless connectivity and functionality, meeting the demanding requirements of these industries.
Features & Benefits
• Ensures secure and stable connection
• High-quality construction for durability
• Precisely 500 mm in length, meeting specific needs
• Facilitates smooth data transmission
• High-quality construction for durability
• Precisely 500 mm in length, meeting specific needs
• Facilitates smooth data transmission
Applications
• Ideal for connecting various devices in automation systems
• Suitable for use in electronic circuits requiring a specific cable length
• Used in mechanical applications for control and communication
• Designed for electrical setups requiring a robust cable solution
• Suitable for use in electronic circuits requiring a specific cable length
• Used in mechanical applications for control and communication
• Designed for electrical setups requiring a robust cable solution
Can it be used with other Omron products?
Yes, this cable is compatible with various Omron devices, ensuring seamless integration within different systems.
Is it suitable for outdoor use?
While designed for indoor applications, this cable can be used in controlled outdoor environments.
Will it provide reliable performance in high-traffic setups?
Yes, the high-quality construction of this cable ensures consistent performance even in demanding environments.
Omron V1000
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | CS/CJ/CP Series, C Series, CVM1/CV Series |
Length | 500mm |