Weller LHT D 5 mm Screwdriver Soldering Iron Tip for use with WSP150

Mängdrabatt möjlig

Antal (1 enhet)*

154,97 kr

(exkl. moms)

193,71 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 55 enhet(er) är redo att levereras
  • Plus 9 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9154,97 kr
10 - 19148,74 kr
20 - 49144,37 kr
50 +137,98 kr

*vägledande pris

RS-artikelnummer:
361-0852
Distrelec artikelnummer:
182-23-943
Tillv. art.nr:
T0054445299
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Tip Shape

Screwdriver

Model Number

LHT D

For Use With

WSP150

Tip Size

5 mm

Tip Series

LHT

RoHS-status: Undantagen

Weller LHT D Soldering Tip


Introducing the LHT D series soldering tip from Weller, they feature a chisel-shaped top for effective soldering and desoldering tasks. Designed to be used with the Weller WSP 150 soldering iron for heavy-duty heat applications that require maximum heat storage. Measures 4.7 mm wide and 25 mm in length.

Features and Benefits


• High-quality construction for durability

• Quick and easy installation

• Fast heat-up and recovery times

• Designed for heavy-duty heat applications

• For use with WSP 150 soldering iron

Typical Applications


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

• DIY enthusiasts

• Plumbers

• Electricians

• Vehicle technicians


Tips

Relaterade länkar