3M SDT+ SDR Cable Marker Kit, Red, Pre-printed "0-9", 89576
- RS-artikelnummer:
- 308-092
- Distrelec artikelnummer:
- 110-28-819
- Tillv. art.nr:
- 89576
- Tillverkare / varumärke:
- 3M
Mängdrabatt möjlig
Antal (1 enhet)*
959,33 kr
(exkl. moms)
1 199,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 55 enhet(er) från den 26 januari 2026
- Dessutom levereras 29 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 14 | 959,33 kr |
| 15 - 49 | 911,23 kr |
| 50 + | 882,67 kr |
*vägledande pris
- RS-artikelnummer:
- 308-092
- Distrelec artikelnummer:
- 110-28-819
- Tillv. art.nr:
- 89576
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Product Type | Cable Marker Kit | |
| Marker Type | Pre-Printed | |
| Legend | 0-9 | |
| Series | SDT+ SDR | |
| Legend Colour | Red | |
| Length | 2.43m | |
| Width | 5.46 mm | |
| Printable | No | |
| Material | Polyester | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker Kit | ||
Marker Type Pre-Printed | ||
Legend 0-9 | ||
Series SDT+ SDR | ||
Legend Colour Red | ||
Length 2.43m | ||
Width 5.46 mm | ||
Printable No | ||
Material Polyester | ||
Marker Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M SDT+ SDR Series Cable Marker Kit, Red, –40 °C Minimum Operating Temperature - 89576
This cable marker kit provides a comprehensive solution for effective cable identification. Designed with adhesive polyester cable markers, this kit makes labelling straightforward in various environments. It operates effectively within a temperature range of -40 °C to +121 °C, ensuring reliable performance across diverse applications. The package includes a filled dispenser alongside a refill pack, accommodating a variety of labelling needs.
Features & Benefits
• Durable polyester material withstands harsh industrial conditions
• Adhesive labels adhere securely to multiple surfaces
• Operates reliably in high-temperature environments
• Non-printable design suits specific identification requirements
• Includes both dispenser and refill for continuous use
• Clearly marked legends from 0 to 9 enhance identification clarity
Applications
• Used for labelling cables in electrical panels
• Ideal for marking cables in automation equipment
• Suitable for use in electronics assembly lines
• Employed in mechanical installations for clear identification
• Effective in various industrial environments requiring cable management
What are the temperature limits for the cable markers?
These markers can operate in extreme conditions, functioning at temperatures as low as -40 °C and as high as +121 °C, making them suitable for a range of environments.
How do the adhesive properties enhance usability?
The strong adhesive allows the labels to be securely attached to various cable types, ensuring they remain in place even under challenging conditions.
Can these markers be used in outdoor applications?
While the polyester material is durable, it is advisable to assess environmental conditions such as UV exposure, as prolonged outdoor use might affect the adhesive properties over time.
What are the key factors to consider when using these markers?
Users should ensure surfaces are clean and dry before application, allowing for optimal adhesion and longevity of the labels during operational use.
Contents
1 full dispenser + 10 spare tapes: 0 → 9
relaterade länkar
- 3M Adhesive Cable Marker Pre-printed "L2", SDR-L2
- 3M SDR Adhesive Cable Markers SDR 5-89205
- 3M SDR Adhesive Cable Markers SDR 8-89208
- 3M Adhesive Cable Markers SDR 0-89200
- 3M SDR Adhesive Cable Markers Pre-printed "1", SDR 1-89201
- 3M Adhesive Cable Markers SDR 6-89206
- 3M Adhesive Cable Markers SDR 7-89207
- 3M Adhesive Cable Markers SDR 3-89203