Antal (1 enhet)*
1 648,30 kr
(exkl. moms)
2 060,38 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 34 enhet(er) är redo att levereras
- Plus 8 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 2 enhet(er) från den 18 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 648,30 kr |
*vägledande pris
- RS-artikelnummer:
- 290-1539
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Magnifier Type | Magnifying Headband | |
| Magnification Power | 2.5x | |
| Product Type | Magnifier | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Magnifying Headband | ||
Magnification Power 2.5x | ||
Product Type Magnifier | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
RS PRO 2.5X Headband Magnifier Optivisor
RS PRO headband magnifier is complete with high optical polished acrylic lenses. The padded headband is adjustable. comfortable to wear with a lightweight, impact resistant plastic frame complete with an adjustable pivot that raises and lowers the lens visor. The Lens visor can then be positioned to suit your requirements. The lens has a 2.5x magnification with a 203 mm focal length. You can add onto the headband magnifier auxiliary, extra lenses for additional magnification.
Features and Benefits.
• Headband magnifier.
• Acrylic lenses, high optic.
• Lenses are polished.
• Padded headband, fully adjustable.
• Plastic frame.
• Impact resistant.
• Lightweight.
• Adjustable pivot points for positioning lenses.
• Extra lenses can be added.
• 2.5x Lens.
• Focal length of 203 mm.
Applications.
• Applications that requires magnification for, close-up hands-free work.
• Hobby and craftwork.
• DIY Projects.
• Inspection, assembly work.
Additional Lenses Available for the Headband Magnifier.
Stock number 8087077, Optiloupe auxiliary lens, attached over the Optivisor headband lenses and is removeable. The lens can also be left attached as will push/swing out of the line of vision when not required.
Relaterade länkar
- RS PRO Illuminated Magnifier, 2.5X x Magnification
- RS PRO Magnifier 25.4mm Diameter
- RS PRO Illuminated Magnifier 90mm Diameter
- Eschenbach Optik Illuminated Magnifier, 2.5X x Magnification
- Coil Magnifier 47mm Diameter
- RS PRO Magnifier, 1.5X x Magnification
- RS PRO Magnifier, 1X x Magnification
- RS PRO Magnifier, 4X x Magnification