- RS-artikelnummer:
- 270-7454
- Tillverkare / varumärke:
- RS PRO
11500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
1,403 kr
(exkl. moms)
1,754 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 - 4500 | 1,403 kr | 701,50 kr |
5000 - 9500 | 1,285 kr | 642,50 kr |
10000 + | 1,197 kr | 598,50 kr |
- RS-artikelnummer:
- 270-7454
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Uninsulated Crimp Butt Splices
Uninsulated crimp butt splices made from tubular copper. These non-insulated crimp butt splices are available with a variety wire ranges.
RS PRO Butt Splice Connector 12 → 10 AWG
Need to match, repair or lengthen wires quickly and easily? Turn to this RS PRO butt splice connector. Simply feed the wires into the holes on the splice's sides and use a crimper to squeeze down on each side of the indentation. This provides a secure and durable cable connection without the need for soldering. You can also use this splice connector to efficiently terminate single wires.
To improve insulation, enhance safety and minimise current leakage, use an adhesive heat shrink over the connector. The unit's sturdy structure prevents wire pull-outs and ensures that it doesn't split when crimped.
This product has undergone extensive testing to guarantee its reliability and quality. Non-insulated butt splice terminals are appropriate for most general cabling applications where short-circuiting is unlikely, such as in small electric appliances.
Features and Benefits
- Butt splice type
- Copper contact material
- Diameter of 5.4mm
- Overall length of 20 mm
- Thickness of 1mm
- Uninsulated
- Wire size range of 12 → 10 AWG
Small Pack Size
Per Unit, RS stock no: 809-2388
Large Pack Size
RS stock no: 270-7454
Specifikationer
Attribute | Value |
---|---|
Splice Type | Butt Splice |
Minimum Wire Size mm² | 4mm² |
Wire Size | 10 → 12 AWG |
Overall Length | 15mm |
Maximum Wire Size mm² | 6mm² |
Diameter | 5.4mm |
Minimum Wire Size AWG | 12AWG |
Number of Ways | 2 |
Maximum Wire Size AWG | 10AWG |
Insulation | Uninsulated |
Colour | Sliver |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 1mm |