RS PRO Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

Antal (1 enhet)*

2 898,54 kr

(exkl. moms)

3 623,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 51 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 898,54 kr

*vägledande pris

RS-artikelnummer:
254-8264
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

466 mm

Accuracy

±3 %

Scale Graduations

2.0Nm

Material

Steel

Finish

Black

Uppfyller ej RoHS

COO (Country of Origin):
GB

RS PRO Reversible Ratchet Torque Wrench - 1/ 2in. Drive


Get the job done right with these RS PRO torque wrenches. Our professional-quality mechanical click-type torque wrenches deliver precise and efficient tightening of threaded fasteners with accuracy and reliability. Our premium quality torque wrenches are designed for professionals and hobbyists. Experience maximum precision & confidence with our robust & durable design, so you can get the job done quickly & effectively.

Why Would You Choose These Torque Wrenches?


The RS PRO torque wrenches are superbly constructed, and a joy to use.

The robust design ensures the torque wrench keeps calibration longer, meaning you can work with confidence. Our wrenches are suitable for professionals and DIY enthusiasts and are commonly used for motorcycle maintenance or domestic and commercial vehicles. We advise the use of suitable high-quality adaptors and sockets compatible with torque wrench drive type and size.

Features and Benefits


  • Accurate to ±3% of torque setting

  • Large scale for great visibility

  • Push/pull locking mechanism

  • Dual scale (N·m & lbf·in)

  • Supplied with a traceable ’Calibration Certificate’ allowing end-users to adhere to more stringent Quality control processes

  • Fast scale adjustment reducing the effort required to adjust

  • Handle material and scale lens cover designed to withstand all common chemicals in automotive, industrial and aviation use

  • Mechanical ’click’ when torque setting is reached

  • Drive Size: 1/ 2 in

  • Reversible Ratchet

  • RS PRO 1/ 2 in. Reversible Ratchet Torque Wrench Variants – Available Separately


  • 1/ 2 in, 10 to 50 Nm – RS stock no: 254-8261

  • 1/ 2 in, 20 to 100 Nm – RS stock no: 254-8263

  • 1/ 2 in, 40 to 200 Nm – RS stock no: 254-8264

  • Supplied With:


  • Traceable Certificate of Calibration which meets the requirements of ISO 6789-2:2017

  • Instruction booklet

  • Documentation holder

  • relaterade länkar