RS PRO 43409TT Series Feed Through Terminal Block Brown, 1-Level, Cage Clamp, VDE

Antal (1 påse med 10 enheter)*

94,48 kr

(exkl. moms)

118,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 564 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 +94,48 kr9,448 kr

*vägledande pris

RS-artikelnummer:
242-0489
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Feed Through Terminal Block

Colour

Brown

Number of Levels

1

Voltage

1000 V

Series

43409TT

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

10 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Hazardous Area Certification

VDE

Maximum Operating Temperature

130°C

Standards/Approvals

UL1059/EN60947-7-1/EN60068-2-11

COO (Country of Origin):
IT

RS PRO Feedthrough Terminal Block – 24-10 AWG


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • 35 mm din rail mounting

  • Termination Method: Cage Clamp – Zinc plated steel

  • M3 – Zinc plated steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Cross connection is made by plug-in jumpers

  • Ideal for distributing power supply, signal and data within the electrical panel

  • Specification


  • Feedthrough

  • Width: 6 mm

  • 0.5 to 6mm2 – 10 AWG

  • 32A – 1000 V

  • 100 kA SCCR

  • DIN Rail TH35

  • Brown

  • Applications


  • Power supplies

  • Lighting controllers

  • Telecommunications

  • Building management systems

  • Industrial and civil electrical installations

  • Relaterade länkar