Better World
RS PRO Unlocking Ring Tool Rated At 15A
- RS-artikelnummer:
- 239-4986
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 10 enheter)*
489,24 kr
(exkl. moms)
611,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 48,924 kr | 489,24 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 239-4986
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Type | Solar PV | |
| Gender | Female, Male | |
| Current Rating | 15A | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Type Solar PV | ||
Gender Female, Male | ||
Current Rating 15A | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
- COO (Country of Origin):
- IN
RS PRO Solar Connector Spanner
Introducing the RS PRO Solar PV Connector Spanner, designed for tightening or disconnecting male and female NEC interlocked solar PV connections. Designed as a multi-use tool, it can easily tighten glands or disconnect interlocked connections with minimal effort and in a safe way without disrupting other components, making it an essential accessory for anyone working with photovoltaic modules and connectors.
Features and Benefits:
- This RS PRO Solar Photovoltaic Multi-Spanner is ideal for connecting and disconnecting electrical connections to solar power applications
- The multi-use spanner can efficiently tighten or disconnect interlocked connections or glands and works exclusively with the RS PRO range of male and female NEC interlocked solar connectors
- Supplied in a pack of 10
Applications:
Solar connectors and solar connector accessories are components which are used in solar power applications to ensure a safe flow of electricity within a solar power system. There are a number of different connectors and accessories available, dependant on the needs of the application itself and can be used within solar junction boxes, photovoltaic panels, public buildings and field installations.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
You May Also Like
- RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4966
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4967
- RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4968
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4958
- RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4959
- RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4960
- RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4961
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4962
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4963
- RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4964
- RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4965
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4970
- RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4971
relaterade länkar
- RS PRO Unlocking Ring Tool Rated At 15A
- RS PRO Unlocking Ring Tool
- Phoenix Contact Unlocking tool
- Molex Male Cable CSA Rated At 15A
- RS PRO Black Panel Mount Industrial Power 240 V ac
- RS PRO Black Cable Mount Right Angle Power Connector 240 V ac
- RS PRO Fused Terminal Block Rated At 30A, 1500 Vdc
- brennenstuhl USA to Travel Adapter, Rated At 15A