RS PRO 10 A 250V 50/60 Hz, Chassis Power Line Filter, Fast-On 1 Phase
- RS-artikelnummer:
- 237-8724
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
235,65 kr
(exkl. moms)
294,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 26 enhet(er) är redo att levereras
- Plus 30 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 318 enhet(er) från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 235,65 kr |
| 5 - 9 | 231,17 kr |
| 10 - 24 | 226,46 kr |
| 25 + | 212,13 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8724
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Maximum Current | 10A | |
| Product Type | Power Line Filter | |
| Maximum Voltage | 250V | |
| Mount Type | Chassis | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | 2 | |
| Operating Frequency | 50/60 Hz | |
| Capacitance | 0.47μF | |
| Inductance | 5.5 mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Leakage Current | 2.4mA | |
| Depth | 51mm | |
| Height | 38mm | |
| Length | 85mm | |
| Resistance | 330kΩ | |
| Standards/Approvals | UL1283 | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current 10A | ||
Product Type Power Line Filter | ||
Maximum Voltage 250V | ||
Mount Type Chassis | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages 2 | ||
Operating Frequency 50/60 Hz | ||
Capacitance 0.47μF | ||
Inductance 5.5 mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Leakage Current 2.4mA | ||
Depth 51mm | ||
Height 38mm | ||
Length 85mm | ||
Resistance 330kΩ | ||
Standards/Approvals UL1283 | ||
- COO (Country of Origin):
- CN
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
connect(6.3*0.8mm)
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8724
Standards
UL E542953
Relaterade länkar
- RS PRO 10A 250 V ac Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Astrodyne TDI Chassis Mount Power Line Filter Single Phase
- Schurter Chassis Mount Power Line Filter, Single Phase
- RS PRO 10A 250 V ac 50/60Hz Fast-On Single Phase
- RS PRO 10A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 10A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 10A 115/250 V ac 50 → 60Hz Wire Lead, Single Phase