RS PRO Black Round Tube Plug

Mängdrabatt möjlig

Antal (1 påse med 100 enheter)*

369,38 kr

(exkl. moms)

461,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 62 enhet(er) är redo att levereras
  • Plus 11 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 4369,38 kr3,694 kr
5 - 9354,93 kr3,549 kr
10 - 24346,53 kr3,465 kr
25 +339,14 kr3,391 kr

*vägledande pris

RS-artikelnummer:
237-2199
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Fits Tube Diameter

38.1mm

Structural Element Type

Round Tube Plug

Colour

Black

Product Family

RS

COO (Country of Origin):
GB

RS PRO Black Round Tube Plug


Use this black round tube plug as an easy way to seal off individual tubes in household or industrial applications. This plug can be used in many applications such as, stopping leaks or providing temporary or permanent protection against sharp edges.

The plug is a long-lasting choice thanks to its low-density polyethylene (LDPE) construction. The material is resistant to impact, high temperatures and moisture, as well as chemical compounds. This means it will hold up even in the most demanding applications.

You can quickly and securely fit the plug on your tube thanks to the ribbed washers. This product complies with Restriction of Hazardous Substances (RoHS) regulations, so it contains only trace levels of potentially dangerous materials. The LDPE material also minimises the risk of electrical discharge as it has good antistatic qualities.

Features and Benefits


  • Stop leaks

  • Protect edges

  • Temporary or permanent applications

Specification


  • Colour: Black

  • Fits tube diameter of 38.1 mm

  • Element: Round tube plug

  • Material: PE

Applications


Household or Industrial applications

relaterade länkar