RS PRO Hose Connector, Straight Hose Tail Coupling 1/2 ,3/4in 11mm ID, 35 bar
- RS-artikelnummer:
- 234-9572
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
86,64 kr
(exkl. moms)
108,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 30 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 86,64 kr |
*vägledande pris
- RS-artikelnummer:
- 234-9572
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Hose Inner Diameter | 11mm | |
| Thread Size | 1/2 ,3/4in | |
| Hose Connector Type | Hose Tail Coupling | |
| Body Material | Chrome Plated Brass | |
| Valved | No | |
| Coupling Connector Direction | Straight | |
| Maximum Working Pressure | 35 bar | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 11mm | ||
Thread Size 1/2 ,3/4in | ||
Hose Connector Type Hose Tail Coupling | ||
Body Material Chrome Plated Brass | ||
Valved No | ||
Coupling Connector Direction Straight | ||
Maximum Working Pressure 35 bar | ||
- COO (Country of Origin):
- TR
RS PRO Dual Hose Tail Nipple
RS PRO is proud to introduce a new series of hose couplings designed for quick and safe connections for hoses. Here on offer is a high-quality dual hose tail nipple, un-valve standard, made from chrome-plated brass and available with 13 mm – 19 mm connections.
Why would you choose these hose coupling?
Our straight-through hose couplings and hose tail nipples are suitable for low and high-pressure applications and have a temperature range of -40°C to +105°C. They offer quick connection and are commonly used in water delivery systems in agriculture, gardens, and industrial applications.
Features and Benefits
- Dual Hose Tail Nipple
- Non-valved
- Water series
- Quick and safe hose connections
- Suitable for low and high-pressure applications
- 13 mm – 19 mm connection
- Length: 65 mm
- Top quality products for long trouble-free working lives
Material
- Body: Chromium-plated brass
- Seal and O ring: Nitrile (NBR)
Specification
- Working pressure 0 to 35 bar
- Temperature range: -40°C to +105°C (NBR)
- Shut Off type: Straight through
- DN 11 mm
- Interchange: DYROS 100, NITO 1/ 2 in
You May Also Need – Sold Separately
- Standard Hose Tail Nipple, 13 mm – 1/ 2in connection, RS stock no: 234-9570
Applications
- Agriculture
- DIY gardening
Why would you choose RS PRO for Hose Couplings?
RS PRO is our own brand that offers high-quality hose coupling to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.