Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with

Mängdrabatt möjlig

Antal (1 enhet)*

1 235,81 kr

(exkl. moms)

1 544,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
  • Dessutom levereras 1 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 11 235,81 kr
2 - 41 204,11 kr
5 +1 173,98 kr

*vägledande pris

RS-artikelnummer:
234-8989
Tillv. art.nr:
SEK-SVM4x
Tillverkare / varumärke:
Sensirion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Air Quality Sensor

Featured Device

SVM40 sensor module equipped with SGP40, SHT40

For Use With

SGP40/41

Kit Classification

Evaluation Kit

Standards/Approvals

RoHS

Kit Name

SEK-SVM4x Evaluation Kit for SGP40/41

The Sensirion evaluation kit consists of SVM40 development board which has a SGP40 VOC sensor and SHT40 humidity and temperature sensor with I²C interface and a

USB-UART cable to connect the SVM40 development board directly to a USB port. Also it has jumper wire set to connect the SVM40 development board to embedded platforms like Arduino, raspberry pi, etc.

SEK-SVM4x Evaluation Kit for SGP40/41

Sensor module equipped with SGP40 and SHT40

Sensor detects MOX, Temperature, Humidity

On-board microcontroller for signal processing

I²C and UART interface with digital output signals

USB-UART cable, jumper wire cable set

Device-to-device variation VOC ±15 VOC Index points or % (the larger)

Device-to-device variation NOx ±50 NOx Index points or % (the larger)

Recommended operating conditions 0 to 90 %RH, -10 to +50 °C

Min/max operating conditions avoid condensating environment 0 to 90 %RH, -20 to +55 °C

Size 39.00 mm x 15.00 mm x 5.5 mm

Supply voltage 3.0–5.5 V

Weight 4.6 g

Supplier device package PCB

Notes


USB and jumper wire cable are part of the evaluation kit to easily connect the SVM41 to Control Center and/or embedded platforms (Arduino, Raspi, etc.)

Relaterade länkar