RS PRO Adhesive Lined End Cap, Black 10.85mm Sleeve Dia. x 40.5mm Length 4:1 Ratio
- RS-artikelnummer:
- 226-9082
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
161,04 kr
(exkl. moms)
201,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras
- Dessutom levereras 30 enhet(er) från den 26 mars 2026
- Dessutom levereras 30 enhet(er) från den 09 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 14 | 161,04 kr |
| 15 - 49 | 153,10 kr |
| 50 + | 148,29 kr |
*vägledande pris
- RS-artikelnummer:
- 226-9082
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Sleeve Diameter | 10.85mm | |
| Colour | Black | |
| Shrunk Diameter | 2.41mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 40.5mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 10.85mm | ||
Colour Black | ||
Shrunk Diameter 2.41mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 4:1 | ||
Sleeve Length 40.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Adhesive Lined Heat Shrink End Cap
The RS PRO adhesive lined end cap is designed for waterproof protection of wire terminations. The outer layer is made of semi-rigid Polyolefin which resists external abrasion and the erosion of most chemical substances. The inner layer is coated with hot melt adhesive which can completely seal the nozzle after heat shrinkage and protect against moisture ingress.
What are Heat Shrink Tubes?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits
leeve Diameter, Sleeve Length – Variants
Applications
relaterade länkar
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP