RS PRO Adhesive Lined End Cap, Black 7.44mm Sleeve Dia. x 30.35mm Length 4:1 Ratio

Mängdrabatt möjlig

Antal (1 enhet)*

140,62 kr

(exkl. moms)

175,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 7 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 14140,62 kr
15 - 49133,62 kr
50 +129,36 kr

*vägledande pris

RS-artikelnummer:
226-9081
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Sleeve Diameter

7.44mm

Colour

Black

Shrunk Diameter

1.65mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

30.35mm

COO (Country of Origin):
CN

RS PRO Adhesive Lined Heat Shrink End Cap


The RS PRO adhesive lined end cap is designed for waterproof protection of wire terminations. The outer layer is made of semi-rigid Polyolefin which resists external abrasion and the erosion of most chemical substances. The inner layer is coated with hot melt adhesive which can completely seal the nozzle after heat shrinkage and protect against moisture ingress.

What are Heat Shrink Tubes?


Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits


  • Shrink ratio: 4:1

  • Excellent watertight seal

  • Semi-rigid, abrasion resistant and flame-retardant material

  • Resistant to common solvent

  • Tube Colour: Black

  • Polyolefin Sleeve

  • Compliance with RoHS and REACH environmental regulations

  • Continuous operating temperature: 55˚C∼105 °C

  • Minimum shrink temperature: 110 °C

  • Full recovery temperature: Above 135 °C

  • leeve Diameter, Sleeve Length – Variants


  • 5.72 mm, 30.35 mm – RS stock no: 226-9080

  • 7.44 mm, 30.65 mm – RS stock no: 226-9081

  • 10.85 mm, 40.5 mm – RS stock no: 226-9082

  • Applications


  • Mechanical protection

  • Insulation and organisation

  • Electrical servicing

  • Relaterade länkar