RS PRO Cable Mount XLR Connector, Female, 75 V, 5 Way, Silver Plating

Mängdrabatt möjlig

Antal (1 enhet)*

123,90 kr

(exkl. moms)

154,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 71 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9123,90 kr
10 - 49121,30 kr
50 - 99116,37 kr
100 +108,98 kr

*vägledande pris

RS-artikelnummer:
208-5189
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Connector Type

XLR

Number of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Silver

Contact Plating

Silver

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

COO (Country of Origin):
CN

RS PRO Female Cable Mount XLR Connectors


RS PRO are please to introduce a new range of high-quality female XLR connectors designed for use with microphones, amplifiers, mixing boards, and line-gear. These connectors are the cable mount version which accept 3,4,5, and 6 pin configurations from XLR male connectors.;During application, a female XLR connector receives signals from a male XLR and carries a balanced signal which is best for rejecting noise. Female XLR connectors are perfect for making your own XLR cable assemblies especially if you require an extension. Prior to soldering, they can be separated easily to expose the soldering terminals.

Features and Benefits


• Gender: Female XLR;• Mounting Type: Cable Mount;• Termination: Solder;• Latching mechanism;• Voltage rating: 50 V or 75V;• Current rating: 7 A to 7.5 A;• Colour: Black, Silver, Black & Silver;• Contact Plating: Nickel or Silver;• Accommodate cable diameters ranging from 2.8 mm to 8.0 mm

Female XLR Cable Mount Options


• 3 inputs contacts, 7.5A, 50 V, Silver plated, RS stock no: 208-5193;• 5 inputs contacts, 7A, 75 V, Silver plated, RS stock no: 208-5189;• 6 inputs contacts, 7A, 75 V, Nickel plated, RS stock no: 208-5181

Applications


XLR Connectors are must-have parts being indispensable for:

• Speakers;• Connectors audio signal in Mixing Boards;• Amplifiers;• XLR Microphones plug Connector;• Musical Instruments;• XLR Connectors in audio sound applications;• Excellent cable Connector for LED screens

How to clean XLR Connectors safely and correctly?


The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment RS stock no: 917-5914 or RS stock no: 554-298.;It is not a good practice using swabs or cloths as they leave threads behind meaning decreasing contact performance and lifetime.

What is the difference between XLR Male and XLR Female Connectors?


An XLR Male connector has solid pins (usually between 3-pin to 7-pins) whereas the XLR Female is a socket input connector that is paired with a male output.

Why would you choose RS PRO for XLR Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar