RS PRO Male 5A Crimp Contact for use with Heavy Duty Power Connector
- RS-artikelnummer:
- 208-4700
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 påse med 30 enheter)*
556,84 kr
(exkl. moms)
696,05 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 - 9 | 556,84 kr | 18,561 kr |
| 10 - 49 | 545,78 kr | 18,193 kr |
| 50 - 99 | 523,38 kr | 17,446 kr |
| 100 + | 489,89 kr | 16,33 kr |
*vägledande pris
- RS-artikelnummer:
- 208-4700
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Series | CSGM | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Gold | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Current Rating | 5A | |
| Gender | Male | |
| Termination Method | Crimp | |
| Mounting Type | Cable Mount | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Series CSGM | ||
Accessory Type Crimp Contact | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Current Rating 5A | ||
Gender Male | ||
Termination Method Crimp | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
RS PRO Crimp Contacts, 5A
Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
- This range of RS PRO crimp contacts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application
- The industrial connectors range is available with silver plating ensuring excellent thermal and electrical conductivity
- The range includes 5A, 10A, 16A, 40A, 70A, 100A and 200A current rating options
- Compatible with the RS PRO heavy-duty modular inserts
- RoHS compliant
Applications:
Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
- Food and beverage manufacturing
- Packaging machines
- Conveyor belt systems
- Railways
- Oil and gas processing
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.