No Climb Solo Series Telescopic Access Pole, 1.13 m Reach

Antal (1 enhet)*

1 312,80 kr

(exkl. moms)

1 641,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 24 enhet(er) är redo att levereras
  • Plus 14 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 40 enhet(er) från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 312,80 kr

*vägledande pris

RS-artikelnummer:
201-3115
Tillv. art.nr:
SOLO101
Tillverkare / varumärke:
No Climb
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

No Climb

Product Type

Telescopic Access Pole

Alarm Type

Smoke

Sub Type

Telescopic Access Pole

Maximum Reach

1.13m

Series

Solo

Cordless

No

Standards/Approvals

No

RoHS-status: Undantagen

COO (Country of Origin):
GB

No Climb Telescopic Access Pole, 1.13m Reach, Pull-Wound Glass Fibre Type - Solo Series - SOLO101


Looking for a safe way to work on ceiling-mounted fire detectors? Reach new heights with this telescopic access pole from No Climb. Its long length of 1.13m allows you to service smoke alarms and other devices overhead with ease while keeping your feet firmly planted on the ground. The unit features lockable sections, which help to increase stability and prevent any unwanted movement as you carry out your tasks.

Features & Benefits


• Pull-wound glass fibre body is non-conductive to protect you and your equipment from electrical hazards
• Broad compatibility with detecting devices for greater functionality

Applications


• Alarm installation and replacement
• Detector removal
• Equipment testing and maintenance

Can this product withstand voltage surges?


Yes. This pole can withstand voltages of up to 20kV for increased safety.

relaterade länkar