RS PRO Filter Regulator, 20μm, G 1/8, Manual, Semi Automatic, 12 bar

Antal (1 enhet)*

560,88 kr

(exkl. moms)

701,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +560,88 kr

*vägledande pris

RS-artikelnummer:
197-7904
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Port Connection

G 1/8

Maximum Operating Pressure

12 bar

Drain Type

Manual, Semi Automatic

Filtration Size

20µm

Pressure Gauge Port

G 1/8

Pressure Gauge Port Thread Size

1/8in

Port Connection Thread Size

1/8in

Port Connection Thread Standard

G

COO (Country of Origin):
IT

RS PRO Air Filter Regulator, 600 Nl/min 0 to 12 bar


Introducing the RS PRO filter regulator, a robust and high quality pneumatic regulator with combined air filter ideal for maintaining constant output pressure and clean air flow in a wide range of pneumatic applications. The combination of a regulator and filter ensures that the flow of liquids and compressed air can be controlled with precision, whilst the filter helps to remove dirt and impurities providing you with clean, safe and reliable air flow. RS PRO filter regulators are available with either a 1/4 or 1/8 port threads and offer a flow rate of 600 Nl/min and regulation up to 12 bar, ensuring air pressure is maintained efficiently and effectively.

Features and Benefits


  • Suitable for a wide range of industrial applications

  • Vertical assembly position allowing for easy installation

  • Modularity

  • Maintain output pressure with precision

  • High flow offering high efficiency

  • Robust yet lightweight design

  • Removes dirt and impurities ensuring clean and safe flow of air and liquids

  • Silicon Free

Applications


Regulators, also referred to as pressure regulators are devices used to regulate air and maintain a stable source of pressure for a wide range of process control equipment. High pressure enters the regulator through an inlet and into the valve chamber where an adjustable knob operates a spring to generate a force, causing the valve to open. This applies pressure to a piston that causes the valve to close until the required amount of pressure is maintained and regulated. The combination of a filter ensures that any air or liquid that is regulated is filtered and clean, helping to prolong the life of pneumatic devices. Filter regulators are used in a wide range of devices and pneumatic equipment and are commonly found in areas such as:
  • Industrial automation

  • Medical

  • Dental

  • HVAC

Standards


REACH, RoHS, PED 2014/68/UE.

FAQs


What is the flow rate?


The RS PRO filter regulator offers a flow rate of 600 Nl/min.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

relaterade länkar