- RS-artikelnummer:
- 195-2193
- Tillverkare / varumärke:
- RS PRO
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
16 137,39 kr
(exkl. moms)
20 171,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 16 137,39 kr |
- RS-artikelnummer:
- 195-2193
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- ES
Produktdetaljer
RS PRO NE8 Non-Electric Water Softener - 508 x 500 x 293 mm
The powerful RS PRO NE8 needs no electrical supply. This robust and highly effective ion exchange water softener has a dual tank mechanism designed for responding to changes in water pressure. The integral service meter ensures accurate measuring of the volume of softened water passing through the unit. The NE8 is highly recommended for its quiet operation and outstanding reliability and performance. Suitable for all types of systems: combi, pressurised, direct, high flow, vented and megaflow. The RS PRO NEs high-performance twin resin tanks simply go on producing a limitless supply of silky feeling soft water.
Features and Benefits
Softens water without electrics or electrical displays
Automatically set to provide correct volume of soft water
Accurate measurement of flow rates
Uses soft water during regeneration cycle – eliminates scale build-up
Maintenance free parts
Quiet operation
Most compact, reliable and effective water softener
Clear see-through lid to easily check salt levels
Fast regeneration cycle
Low salt consumption
Low water usage per regeneration
Suitable for all types of systems: combi, pressurised, direct high flow, unvented and megaflow
Automatically set to provide correct volume of soft water
Accurate measurement of flow rates
Uses soft water during regeneration cycle – eliminates scale build-up
Maintenance free parts
Quiet operation
Most compact, reliable and effective water softener
Clear see-through lid to easily check salt levels
Fast regeneration cycle
Low salt consumption
Low water usage per regeneration
Suitable for all types of systems: combi, pressurised, direct high flow, unvented and megaflow
Why would you use a water softener?
Is hard water making your washing, bathing, and household cleaning miserable? Do your soaps and cleansers fail to produce creamy lather and rich bubbles? Are your cleaning agents struggling to remove those stubborn scum and scale stains around your bath, sinks, shower-head and taps? Left untreated, hard water can seriously damage your central heating system and boiler, washing machine, dishwasher, shower and household pipework.
Compatible Installation Kits
Specifikationer
Attribute | Value |
---|---|
Mass | 0.36kg |
Model | NE8 |
Dimensions | 508 x 500 x 293mm |
Colour | Grey |
Length | 508mm |
Thickness | 508mm |