RS PRO CIME/M Series Mounting Kit for Use with 72 mm width PCB’s

Antal (1 enhet)*

11,42 kr

(exkl. moms)

14,28 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 50 enhet(er) levereras från den 18 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +11,42 kr

*vägledande pris

RS-artikelnummer:
194-7609
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Mounting Kit

Product Type

Mounting Kit

Series

CIME/M

For Use With

72 mm width PCB’s

Colour

Green

Material

Plastic

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
GB

RS PRO 72mm Empty Modular Interface Supports, 45mm Base Element


Introducing RS PRO modular interface supports for PCBs (printed circuit boards), a selection of versatile snap fit DIN rail mounting fixtures in sizes suitable for 72mm or 107mm width PCBs. The modular construction allows for easy assembly, allowing you to create a custom DIN rail mounting support without the need for screws or tools. The supports are manufactured from flame retardant PA (polyamide) offering a lightweight yet highly durable material with a wide operating temperature range. This range of modular PCB supports are ideal for applications requiring uncovered electronics, ensuring easy access and installation.

Features and benefits


• Available in 107mm or 72mm width PCB sizes

• Modular Construction for quick and easy assembly

• Snap fit Din Rail mounting fixtures

• Moulded in green UL94-V0 flame retardant PA

• Terminal blocks available in same colour

• Integral marker facility

• Integral Din rail mounting clip

Application


Modular DIN rail PCB supports are quick and easy solution for installing PCB DIN rail supports, allowing you to assemble them to the required length. They are ideal for use with uncovered electronics in a wide range of areas including:

• Networking

• IoT systems

• Industrial

• Lighting

• HVAC devices

FAQs


How do you assemble them?


The simple modular design of these PCB supports from RS PRO allows you to simply push the supports and components together until the required length is achieved, without the need for screws and tools.

What sizes are available?


RS PRO PCB modular supports are available in either 107mm or 72mm PCB sizes with the range consisting of:

1947600: 107mm Base Element

1947601: 107mm Base Element

1947602: 107mm Base Element with Foot

1947603: 107mm Base Element with Foot

1947604: 107mm Wall Mounting Plates, Flush

1947605: 107mm Wall Mounting Plates, Raised

1947606: 107mm End Section

1947607: 107mm End Section with Foot

1947608: 72mm End Section 11.25 Length

1947609: 72mm End Section

1947610: 72mm End Section with Foot

1947611: 72mm End Section with Foot

Relaterade länkar