FLIR TA60 Thermocouple Probe with Adapter, For Use With Type K Thermocouple Temperature Sensors

Antal (1 enhet)*

335,89 kr

(exkl. moms)

419,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +335,89 kr

*vägledande pris

RS-artikelnummer:
187-4891
Distrelec artikelnummer:
301-25-648
Tillv. art.nr:
TA60
Tillverkare / varumärke:
FLIR
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

FLIR

Accessory Type

Thermocouple Probe with Adapter

For Use With

Type K Thermocouple Temperature Sensors

COO (Country of Origin):
TW

FLIR Electrical Test & Measurement Accessory, For Use With Type K Thermocouple Temperature Sensors - TA60


This FLIR electrical test & measurement accessory is a reliable and efficient tool for Type K thermocouple temperature sensors. It is designed to provide accurate temperature measurements in various applications, making it an essential accessory for professionals in the automation industries.

Features & Benefits


• Compatible with Type K thermocouple temperature sensors for precise temperature readings
• Includes a thermocouple probe with adapter for easy connection and measurement
• Enables quick and accurate electrical testing with FLIR TA60 thermocouple probe adapter

Applications


• Ideal for temperature measurement in industrial automation processes
• Suitable for testing electrical components and equipment
• Used for monitoring temperature changes in mechanical systems

Can it be used for measuring high temperatures?


Yes, this accessory is suitable for measuring both high and low temperatures with Type K thermocouple sensors.

Will it work with other types of thermocouples?


No, this accessory is specifically designed for Type K thermocouple temperature sensors.

Is it easy to connect and use?


Yes, the thermocouple probe with adapter allows for quick and seamless connection for efficient temperature measurements.

Relaterade länkar