- RS-artikelnummer:
- 184-202
- Tillverkare / varumärke:
- RS PRO
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
135,30 kr
(exkl. moms)
169,12 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 135,30 kr |
5 - 9 | 132,64 kr |
10 - 24 | 129,97 kr |
25 + | 120,88 kr |
- RS-artikelnummer:
- 184-202
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Taper Bushes - 1610
Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.
Features and Benefits
- Taper locking bushes
- Metric bores
- Taper bushes permit easier and quicker fixing to drive shafts
- Compatible with taper bush pulleys and sprockets
- Incorporate unique 4-hole design to ensure correct fit
Specifications
- Length: 25 mm
- Maximum Tightening Torque: 19.6 Nm
- Outside Diameter: 57 mm
RS PRO Taper Bush, Shaft Diameter Variants – Available Separately
Supplied with
- 2 grub screws and instructions for installation
Applications
- V and wedge pulleys
- Couplings and weld on hubs
- Sprockets
Specifikationer
Attribute | Value |
---|---|
Shaft Diameter | 28mm |
Bush Series | 1610 |
Outside Diameter | 57mm |
Length | 25mm |
Maximum Tightening Torque | 19.6Nm |
Material | Cast Iron EN 1561 |