- RS-artikelnummer:
- 181-0242
- Tillv. art.nr:
- C274AC34200AA0J
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 162)
24,877 kr
(exkl. moms)
31,096 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
162 - 324 | 24,877 kr | 4 030,074 kr |
486 + | 24,186 kr | 3 918,132 kr |
- RS-artikelnummer:
- 181-0242
- Tillv. art.nr:
- C274AC34200AA0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 58mm |
Dimensions | 25 Dia. x 58mm |
Dielectric | Polypropylene |
Terminal Type | Double Faston |
Lead Diameter | 0.8mm |
Dissipation Factor | 20 x 10^4% |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 181-0242
- Tillv. art.nr:
- C274AC34200AA0J
- Tillverkare / varumärke:
- KEMET