Weller RTM 036 S MS 3.6 mm Screwdriver Soldering Iron Tip for use with WXMP-MS, WMRP-MS, WTMP-MS
- RS-artikelnummer:
- 176-6890
- Tillv. art.nr:
- T0054463199N
- Tillverkare / varumärke:
- Weller
Antal (1 enhet)*
520,35 kr
(exkl. moms)
650,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 27 enhet(er) är redo att levereras
- Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 520,35 kr |
*vägledande pris
- RS-artikelnummer:
- 176-6890
- Tillv. art.nr:
- T0054463199N
- Tillverkare / varumärke:
- Weller
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
| Brand | Weller | |
| Model Number | RTM 036 S MS | |
| Tip Shape | Screwdriver | |
| For Use With | WXMP-MS, WMRP-MS, WTMP-MS | |
| Tip Size | 3.6 mm | |
| Tip Series | RTM | |
| Välj alla | ||
|---|---|---|
Brand Weller | ||
Model Number RTM 036 S MS | ||
Tip Shape Screwdriver | ||
For Use With WXMP-MS, WMRP-MS, WTMP-MS | ||
Tip Size 3.6 mm | ||
Tip Series RTM | ||
- COO (Country of Origin):
- MX
Weller RT Series Soldering Tip
Introducing the RT series Micro Soldering Tip from Weller featuring an active tip technology that ensures the fastest heat-up and recovery time. It guarantees no downtime, continuing workflow and excellent results. This professional soldering iron tip for precision applications features also a motion-activated usage sensor for energy control and data storage. Weller's patented tip & grip design is the only soldering tip system change on the market which can be changed tool-free benefiting in 20% faster charge than leading competitors.
Features and Benefits
• Replacement soldering tips for use with the WMRS, WMRP MS, WXMP micro soldering stations
• Specially developed for micro soldering work, even under a microscope but suitable for a wide range of applications
• Elevated grip to keep heated tip-off of workspace
• Active tip technology features a built-in sensor and excellent heat transfer
• Extremely short heat-up time (ready to solder in 3 sec)
• Fast heat-up and recovery times result in a continuous workflow
• The ergonomic and secure grip allows for precise control
• Compliant with IPC industry standards
• Quick change with the 3.5 mm jack
• Ideal for lead-free solders
• Specially developed for micro soldering work, even under a microscope but suitable for a wide range of applications
• Elevated grip to keep heated tip-off of workspace
• Active tip technology features a built-in sensor and excellent heat transfer
• Extremely short heat-up time (ready to solder in 3 sec)
• Fast heat-up and recovery times result in a continuous workflow
• The ergonomic and secure grip allows for precise control
• Compliant with IPC industry standards
• Quick change with the 3.5 mm jack
• Ideal for lead-free solders
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
• Plumbers
• Electricians
• Vehicle technicians
Relaterade länkar
- Weller RTM 010 S MS 1 mm Screwdriver Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 002 CL MS 0 WMRP-MS, WTMP-MS
- Weller RTM 025 K MS 2 WMRP-MS, WTMP-MS
- Weller RTM 008 S MS 0 WMRP-MS, WTMP-MS
- Weller RTM 015 S MS 1 WMRP-MS, WTMP-MS
- Weller RTM 018 S MS 1 WMRP-MS, WTMP-MS