XinaBox IMU 6DoF I2C, SPI Module for MAG3110, MMA8653FC

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
174-3737
Tillv. art.nr:
SI02
Tillverkare / varumärke:
XinaBox
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

XinaBox

Sensor Technology

I2C, SPI

Featured Device

MAG3110, MMA8653FC

Kit Classification

Module

Kit Name

IMU 6DoF

COO (Country of Origin):
CN

xChip Boards


xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.

xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.

xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.

Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs

xChips connect to each other using an xBus connector, available from RS 174-4977.

Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.


Xinabox Modular Prototyping Boards

Relaterade länkar