- RS-artikelnummer:
- 156-1118
- Tillv. art.nr:
- 730185002 GDS 307-2 NBR light brown
- Tillverkare / varumärke:
- Hirschmann
950 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
3,785 kr
(exkl. moms)
4,731 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 3,785 kr | 37,85 kr |
100 - 240 | 3,645 kr | 36,45 kr |
250 - 490 | 3,138 kr | 31,38 kr |
500 + | 2,896 kr | 28,96 kr |
- RS-artikelnummer:
- 156-1118
- Tillv. art.nr:
- 730185002 GDS 307-2 NBR light brown
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Hirschmann GDS Series Connector Accessory, Flat Gasket, For GDS series cable socket - 730185002 GDS 307-2 NBR light brown
This Hirschmann Connector Accessory is designed to provide a reliable sealing solution for cable sockets in automation, electronics, electrical, and mechanical industries. The light brown gasket, part of the GDS series, ensures a secure and durable connection while maintaining a high level of performance.
Features & Benefits
• The NBR light brown gasket is specifically engineered for use with the GDS 307-2 NBR cable socket, offering a precise fit and optimal sealing
• The gasket is made of high-quality NBR material, known for its durability and resistance to oil, fuel, and other chemicals
• The flat gasket is designed for easy self-assembly, making it a convenient accessory for various applications
• Ensures a tight seal between the cable socket and the connector, preventing dust, moisture, and other contaminants from entering
• The gasket enhances the overall reliability of the cable connection, reducing the risk of malfunctions or interruptions
• The light brown gasket is built to withstand harsh industrial environments, ensuring long term performance and protection
• The gasket is made of high-quality NBR material, known for its durability and resistance to oil, fuel, and other chemicals
• The flat gasket is designed for easy self-assembly, making it a convenient accessory for various applications
• Ensures a tight seal between the cable socket and the connector, preventing dust, moisture, and other contaminants from entering
• The gasket enhances the overall reliability of the cable connection, reducing the risk of malfunctions or interruptions
• The light brown gasket is built to withstand harsh industrial environments, ensuring long term performance and protection
Applications
• Ideal for use with the GDS series cable sockets.
• Suitable for miniature valves, including electro-magnetic pneumatic valves.
• Designed for automation, electronics, electrical, and mechanical equipment that require a secure and reliable sealing solution.
• Suitable for miniature valves, including electro-magnetic pneumatic valves.
• Designed for automation, electronics, electrical, and mechanical equipment that require a secure and reliable sealing solution.
Can it be used with other types of cable sockets?
Yes, the light brown NBR gasket is compatible with various cable sockets, providing a versatile sealing solution.
Will it ensure a tight seal for outdoor applications?
The NBR gasket is designed to withstand environmental factors, making it suitable for both indoor and outdoor use.
Is it resistant to chemicals and oils?
Yes, the NBR material used in the gasket provides excellent resistance to chemicals and oils, ensuring long-lasting performance.
Can it be easily replaced if needed?
The gasket is designed for easy self-assembly, allowing for quick and hassle-free replacement when required.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Flat Gasket |
For Use With | GDS series cable socket |
Colour | Brown |
- RS-artikelnummer:
- 156-1118
- Tillv. art.nr:
- 730185002 GDS 307-2 NBR light brown
- Tillverkare / varumärke:
- Hirschmann