3M XL-UW Silicon Carbide, 150 mm Diameter, Fine
- RS-artikelnummer:
- 154-463
- Tillv. art.nr:
- XL-UW 09836
- Tillverkare / varumärke:
- 3M
Antal (1 enhet)*
558,57 kr
(exkl. moms)
698,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 2 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 558,57 kr |
*vägledande pris
- RS-artikelnummer:
- 154-463
- Tillv. art.nr:
- XL-UW 09836
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Wheel | |
| Suitable For | Steel, Stainless Steel | |
| Thickness | 13mm | |
| Grade | Fine | |
| Disc Diameter | 150mm | |
| Bore Size | 13 mm | |
| Maximum Safe Speed | 5000rpm | |
| Standards/Approvals | No | |
| Series | XL-UW | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Wheel | ||
Suitable For Steel, Stainless Steel | ||
Thickness 13mm | ||
Grade Fine | ||
Disc Diameter 150mm | ||
Bore Size 13 mm | ||
Maximum Safe Speed 5000rpm | ||
Standards/Approvals No | ||
Series XL-UW | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
3M XL-UW silicon carbide grinding wheels
Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.
Features and Benefits
• Wheel edge can be dressed for effective deburring, finishing and polishing of all metal alloys and many plastics and composites
• Tough, layered, unitized construction can operate clockwise or counterclockwise directions
• Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
• Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
• Resists smearing for cleaner surfaces and less preparation
• Minimizes heat build-up to lessen impact on heat-sensitive materials
Applications
With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.
Available in this range:
• 154-435 is a 25mm grinding wheel with very fine grade and 6mm bore size
• 154-249 is a 25mm grinding wheel with very fine grade and 5mm bore size
• 154-457 is a 75mm grinding wheel with very fine grade and 6mm bore size
• 154-463 is a 150mm grinding wheel with very fine grade and 13mm bore size
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Relaterade länkar
- 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel Very Fine
- 3M Scotch-Brite EXL Silicon Carbide Grinding Wheel Very Fine
- 3M Scotch-Brite Very Fine Sandpaper Roll, 10m x 100mm
- 3M Scotch-Brite Very Fine Abrasive Sheets, 228mm x 152mm
- 3M Scotch-Brite Very Fine Abrasive Sheet, 280mm x 230mm
- 3M Scotch-Brite XL-UR Ceramic Grinding Wheel P60 Grit, Medium
- 3M XL-UR Scotch-Brite™ Ceramic Grinding Wheel P36 Grit, Coarse
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Surface Conditioning Disc Very Fine Grade, 100 in