Veracity Power Supply Power Supply for use with Cameras

Antal (1 enhet)*

576,69 kr

(exkl. moms)

720,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 18 enhet(er) från den 26 januari 2026
  • Dessutom levereras 7 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +576,69 kr

*vägledande pris

RS-artikelnummer:
148-6879
Tillv. art.nr:
VPSU-57V-800
Tillverkare / varumärke:
Veracity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Veracity

Product Type

Power Supply

For Use With

Cameras

Supply Voltage

57 V

Height

24mm

Width

54 mm

Heater Included

No

Fan Included

No

Standards/Approvals

FCC, RoHS, CE

Accessory Type

Power Supply

COO (Country of Origin):
CN
HIGHWIRE POWERSTAR lets you install IP cameras easily, quickly, and reliably, without the disruption and expense of installing new cable. Support for your camera is assured, thanks to HIGHWIRE's unique full-rate Ethernet over Coax technology, which has been tested and trusted by thousands of IP installers worldwide since it launched as an industry first in June 2006.

Re-use existing coax cable for IP cameras

Eliminate power cabling with POE-over-CoaxTM

Reliably power POE Plus cameras (25watts)

Instantly check connection and power status with SafeViewTM

Fully automatic - no configuration required

Simple fast, cost-effective installation

Full 100Base-T Ethernet performance

relaterade länkar